C.K. T3707DX DIYers Tool kit Case 14-piece
DISSIPATIVE PRECISION PLIERS & CUTTERS1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability2) Precision box joint construction for permanent, adjustment free jaw alignment3) Induction hardened jaws for outstan…
- Warranty: 24 months
- Manufacturer: C.K.
DISSIPATIVE PRECISION PLIERS & CUTTERS1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability2) Precision box joint construction for permanent, adjustment free jaw alignment3) Induction hardened jaws for outstan…
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
- Standard: BS EN 61340 2
Range of use | DIYers |
---|---|
Features | Case |
Product type | Tool kit |
C.K SensoPlus ESD 14 Piece Tool Kit
DISSIPATIVE PRECISION PLIERS & CUTTERS
1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
2) Precision box joint construction for permanent, adjustment free jaw alignment
3) Induction hardened jaws for outstanding long term performance
4) Mirror polished surface eliminates the risk of damage from flaking chrome
5) Spot welded double leaf springs for consistent, repetitive action
6) Ergonomically designed dual component handles for increased comfort & control
7) Fully ESD compliant for safe use on sensitive electronic components
Delivery
- Side cutter T3773D. Snipe nose plier T3772D. Positioning tweezer T2334. Precision tweezer T2343. 1 x screwdriver, slotted, sizes: 1.5 x 60, 1.8 x 60, 2.5 x 60, 2.5 x 75, 3.0 x 100 & 4.0 x 100mm
- Phillips, sizes: 000 x 60, 00 x 60, 0 x 60 & 1 x 80mm.
- Warranty: 24 months
- Manufacturer: C.K.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits