Technical data
Range of use | VDE |
---|---|
Features | Bag |
Product type | Tool kit |
VDE pliers/screwdriver set 10pcs.
Collection of VDE pliers and screwdrivers in convenient zipper pocket.
Facts
- 2-component grip
- Insulated and 1000 V tested.
Delivery
- Zipper pocket (polyester)
- VDE side cutter 160 mm
- VDE combination pliers 185 mm
- VDE needle-nose pliers 175 mm
- VDE screwdriver, PH 1 & 2
- VDE screwdriver, Slot 2.5 x 75, 4.0 x 100 and 5.5 x 125 mm
- Voltage tester, contactless 70-1000 V, CAT IV.
- Warranty: 24 months
- Manufacturer: C.K.
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits