Clamp meter, Handheld multimeter Digital FLIR CM78 CAT III 1000 V Display (counts): 4000

  • Item no.: 1208392
  • Manufacturer no.: CM78
  • EAN: 7332558007310

The FLIR CM78 is a multifunctional, 1000 Amp Clamp Meter for the electrician who works on high-powered equipment and temperature systems.Integrated IR Thermometer provides fast non-contact measurements on panels, conduits, and motorsPowerful Workligh…

  • Warranty: 24 months
  • Manufacturer: FLIR
  • Item no.: 1208392
  • Manufacturer no.: CM78
  • EAN: 7332558007310

The FLIR CM78 is a multifunctional, 1000 Amp Clamp Meter for the electrician who works on high-powered equipment and temperature systems.Integrated IR Thermometer provides fast non-contact measurements on panels, conduits, and motorsPowerful Workligh…

  • Warranty: 24 months
  • Manufacturer: FLIR
Reading range - resistance 40 MΩ
Reading range - capacity 4000 µF
Frequency reading range 0 - 4000 Hz
Basic accuracy 1.5 %
Measurement type True RMS
Power supply (details) AAA batteries
Weight 630 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V
Voltage metering AC/DC
Type CM78
Display Digital
Display (counts) 4000
A/AC reading range 1000 A
Opening range of current clamps 42 mm
Product type Clamp meter

Technical data

Reading range - resistance 40 MΩ
Reading range - capacity 4000 µF
Frequency reading range 0 - 4000 Hz
Basic accuracy 1.5 %
Measurement type True RMS
Power supply (details) AAA batteries
Weight 630 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V
Voltage metering AC/DC

Frequently bought together

Similar products

See and discover other items from category Multimeters