Clatronic KM 3765 Dough mixer 1500 W Titanium
Powerful for the whole family: With the powerful kneading machine KM 3765 from Clatronic including extra large 10 liter stainless steel bowl for approx. 6 - 6.5 kg, you can prepare perfect dough or other food in no time. Thanks to 8 speed levels (inc…
Powerful for the whole family: With the powerful kneading machine KM 3765 from Clatronic including extra large 10 liter stainless steel bowl for approx. 6 - 6.5 kg, you can prepare perfect dough or other food in no time. Thanks to 8 speed levels (inc…
KM 3765 titan
Powerful for the whole family: With the powerful kneading machine KM 3765 from Clatronic including extra large 10 liter stainless steel bowl for approx. 6 - 6.5 kg, you can prepare perfect dough or other food in no time. Thanks to 8 speed levels (including pulse function), constant power through load-dependant electronic speed control, robust metal gear and Longlife professional motor, the powerful kneading machine produces results according to your needs. THE KM 3765 also scores with its attractive look as well as high-quality chrome applications and becomes a real eye catcher in your kitchen. The Clatronic kneading machine has a transparent splash-protection cover with a refill opening, so that additional ingredients can be added during operation. The lid can be removed in the dishwasher for easy cleaning. Suction feet guarantee a secure stand of the device. In addition, it impresses with a soft start for slow stirring, a swiveling multi-function arm with release mechanism, a quick-release chuck for tool attachment and a safety circuit, which stops the motor when the arm is folded up.
This text is machine translated.
Highlights & Details
- 10 liter stainless steel bowl
- 35° swiveling multi-function arm
- Transparent spray protection with refill opening
- 1500 W
Facts
- Resistant metal gear
- 8 speed levels (0/1/2/3/4/5/6 + pulse)
- Extra large 10 liter stainless steel bowl for max. 6–6.5 kg dough preparation
- Powerful long-life professional motor with 1500 W
- Constant power through load-dependant electronic speed control
- Aluminum die-cast kneading hooks for heavy dough such as Yeast, bread or pasta dough
- Die-cast aluminum stirring hooks for lighter dough such as Mürbe-, Stressel- or Bisquitteig
- Stainless steel snow broom for beating egg whites, cream, Bathroom masses and many more
- 35° swiveling multi-function arm
- Unlocking mechanism for multi-function arm
- Safety circuit – stops when the arm is folded up
- Rotary switch
- White illuminated chrome application
- Transparent splash-protection cover with refill opening
- Soft start for slow stirring
- particularly easy to use and clean
- Safe stand with suction feet
- Quick-release chuck for tool holder
Delivery
- Incl. Stainless steel bowl
- Stainless steel whisk
- Aluminum die-cast stirring hooks
- Die-cast aluminum kneading hooks
Comments
Customer reviews
Similar products
See and discover other items from category Food Processors