clicktronic 70495 RCA Audio/phono Y adapter [1x RCA socket (phono) - 2x RCA plug (phono)] Blue

  • Item no.: 1171957
  • Manufacturer no.: 70495
  • EAN: 4040849704956

Using this Y-adaper nothing will stand in the way of powerful basses and pure audio enjoyment. Due to a 50 Ω defined wave impedance, multiple signal shielding, pure materials, and precise workmanship speakers and subwoofers operate absolutely free of…

  • Item no.: 1171957
  • Manufacturer no.: 70495
  • EAN: 4040849704956

Using this Y-adaper nothing will stand in the way of powerful basses and pure audio enjoyment. Due to a 50 Ω defined wave impedance, multiple signal shielding, pure materials, and precise workmanship speakers and subwoofers operate absolutely free of…

Cable type RCA
No. of A connectors 1 x
Type A RCA socket (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 10.00 cm
Colour Blue
Shielding none
Connector type straight
Features gold plated connectors
AWG
23
Cable use Audio/phono
type Y adapter
Type Round
Halogen-free No
Core material
Copper
Product type Audio/phono Y adapter

Technical data

Cable type RCA
No. of A connectors 1 x
Type A RCA socket (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 10.00 cm
Colour Blue
Shielding none
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters