clicktronic DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 3.00 m Blue

  • Item no.: 1172015
  • Manufacturer no.: 70712
  • EAN: 4040849707124

Enjoy films or videos in HD and 3D – with billions of colours, soft image transitions and crystal clear sound. Its pure materials, precise workmanship, and modern technology enable this DisplayPort cable to link external monitors and projectors to a …

  • Item no.: 1172015
  • Manufacturer no.: 70712
  • EAN: 4040849707124

Enjoy films or videos in HD and 3D – with billions of colours, soft image transitions and crystal clear sound. Its pure materials, precise workmanship, and modern technology enable this DisplayPort cable to link external monitors and projectors to a …

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
30
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.2
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables