clicktronic DisplayPort / HDMI Cable [1x Mini DisplayPort plug - 1x HDMI plug] 3 m Blue

  • Item no.: 807567
  • Manufacturer no.: 70744
  • EAN: 4040849707445

Transfer films, photos and games directly from your notebook, Mac or PC on an HD TV. Mini Display Port is backward compatible with HDMI™ and transmits 3D/HD-content with billions of colors and crystal-clear sound. So you can be sure that each picture…

  • Item no.: 807567
  • Manufacturer no.: 70744
  • EAN: 4040849707445

Transfer films, photos and games directly from your notebook, Mac or PC on an HD TV. Mini Display Port is backward compatible with HDMI™ and transmits 3D/HD-content with billions of colors and crystal-clear sound. So you can be sure that each picture…

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
32
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.1 , HDMI High Speed
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables