clicktronic HDMI Cable [1x HDMI plug - 1x HDMI plug] 12.5 m Blue

  • Item no.: 1171843
  • Manufacturer no.: 70308
  • EAN: 4040849703089

Enjoy movies and games with high clarity, high resolution and dazzling quality, even in 3D. What does this cable do to an audio video signal? Nothing. It is, however, precisely this feature which proves its quality. Thanks to pure materials, precise …

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category TV/monitor Cable
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 12.5 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , Ultra HD HDMI
AWG
24
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 pix

Technical data

Category TV/monitor Cable
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 12.5 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight

Documents & Downloads

Similar products

See and discover other items from category Monitor & HDMI Cables