clicktronic HDMI Cable [1x HDMI plug - 1x HDMI socket D Micro] 5.00 m Blue

  • Item no.: 1171857
  • Manufacturer no.: 70330
  • EAN: 4040849703300

Enjoy movies and games clearly in high resolution and dazzling quality. What does this cable do to an audio video signal? Nothing. It is, however, precisely this feature which proves its quality. Thanks to pure materials, precise processing, and mode…

  • Item no.: 1171857
  • Manufacturer no.: 70330
  • EAN: 4040849703300

Enjoy movies and games clearly in high resolution and dazzling quality. What does this cable do to an audio video signal? Nothing. It is, however, precisely this feature which proves its quality. Thanks to pure materials, precise processing, and mode…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket D Micro
Cable length 5.00 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , Ultra HD HDMI
AWG
32
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket D Micro
Cable length 5.00 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables