clicktronic Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 7.50 m Blue gold plated connectors
The RCA-jack adaptor allows to connect many MP3 Players, Smartphones, Laptops, and iPads to the HiFi system. Due to multiple signal shielding, pure materials, and precise workmanship the sonically convincing stereo audio connection is established wit…
- Warranty: 24 months
- Manufacturer: clicktronic
The RCA-jack adaptor allows to connect many MP3 Players, Smartphones, Laptops, and iPads to the HiFi system. Due to multiple signal shielding, pure materials, and precise workmanship the sonically convincing stereo audio connection is established wit…
- Warranty: 24 months
- Manufacturer: clicktronic
Technical data
Cable type | Jack , RCA |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 7.50 m |
Colour | Blue |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
AWG | 23 |
---|---|
Cable use | Audio/phono |
type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Clicktronic MP3 Adaptor cable
The RCA-jack adaptor allows to connect many MP3 Players, Smartphones, Laptops, and iPads to the HiFi system. Due to multiple signal shielding, pure materials, and precise workmanship the sonically convincing stereo audio connection is established within seconds - and you can enjoy your favorite music brought along in the living room.
Highlights & Details
- Y-RCA adaptor for connection to HiFi systems/amplifiers
- pure copper conductor and 2-way shielding for clear signal quality
- 24 carat gold-plated contacts for minimum transmission resistance
Facts
- Inner conductor made of 99.99% oxygen-free copper (OFC) for high flexibility and clear signal transmission
- 2-way shielding for protection against external interferences
- 3-way molded PVC/ABS plug
- 24 carat gold-plated contacts for the minimization of the Transfer resistances
- Warranty: 24 months
- Manufacturer: clicktronic
Comments
additional adaptor for MP3 Player, iPod, and SmartphoneFrequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables