clicktronic RCA composite AV Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 5.00 m Blue
Maximize the potential of your display screen. The YUV component cable separates each piece of color information into two components which are luminance (luminous intensity, luma), and chrominance (color component, chroma). Due to multiple signal shi…
- Warranty: 24 months
- Manufacturer: clicktronic
Maximize the potential of your display screen. The YUV component cable separates each piece of color information into two components which are luminance (luminous intensity, luma), and chrominance (color component, chroma). Due to multiple signal shi…
- Warranty: 24 months
- Manufacturer: clicktronic
Technical data
Cable type | RCA composite |
---|---|
No. of A connectors | 3 x |
Type A | RCA plug (phono) |
No. of B connections | 3 x |
Type B | RCA plug (phono) |
Cable length | 5.00 m |
Colour | Blue |
Shielding | none |
Connector type | straight |
Features | gold plated connectors |
AWG | 24 |
---|---|
Cable use | AV |
Type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | AV Cable |
Clicktronic YUV component cable
Maximize the potential of your display screen. The YUV component cable separates each piece of color information into two components which are luminance (luminous intensity, luma), and chrominance (color component, chroma). Due to multiple signal shielding, pure materials, and precise workmanship this cable transmits any analog video signal picture for picture with low noise, color fidelity, and clarity.
Highlights & Details
- 75 Ω defined characteristic impedance
- pure copper conductor and 2-way shielding for clear signal quality
- 24 carat gold-plated contacts for minimum transmission resistance
Facts
- Inner conductor made of 99.99% oxygen-free copper (OFC) for high flexibility and clear signal transmission
- 2-way shielding for protection against external interferences
- 3-way molded PVC/ABS plug
- 24 carat gold-plated contacts for the minimization of the Transfer resistances
- Warranty: 24 months
- Manufacturer: clicktronic
Comments
RCA cable for RGB image transmissionFrequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables