Technical data
Type | Axis USA D |
---|---|
Axle mount | 6 mm |
Height | 18 mm |
(Ø) | 14 mm |
Dim | (Ø x H) 14 mm x 18 mm |
Colour | Black |
Material | Plastic |
Content | 1 pc(s) |
Type | CL17094 |
RoHS-compliant | Yes |
Product type | Control knob |
---|
Documents & Downloads
Cliff CL17094 Knob Blk K85 6mm D
- Warranty: 24 months
- Manufacturer: Cliff
Comments
Cap-please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons