Technical data
- Housing material: ABS plastic.
Features | + dot |
---|---|
Colour | White |
(Ø) | 9.25 mm |
Dim | (Ø) 9.25 mm |
Suitable for | K21 rotary knob |
Content | 1 pc(s) |
Type | CL1746 |
RoHS-compliant | Yes |
Product type | Cover |
Documents & Downloads
Cap K9/K10
- Warranty: 24 months
- Manufacturer: Cliff
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components