Cliff CP3370 Slider Yellow (L x W x H) 27 x 16 x 7 mm 1 pc(s)

  • Item no.: 432207
  • Manufacturer no.: CP3370
  • EAN: 2050001696267

SLIDER KNOB CS9 YELLOW 6-8MM SHAFT

  • Warranty: 24 months
  • Manufacturer: Cliff
  • Item no.: 432207
  • Manufacturer no.: CP3370
  • EAN: 2050001696267

SLIDER KNOB CS9 YELLOW 6-8MM SHAFT

  • Warranty: 24 months
  • Manufacturer: Cliff
Axle mount 6 mm , 8 mm
Length 27 mm
Width 16 mm
Height 7 mm
Dim (L x W x H) 27 x 16 x 7 mm
Colour Yellow
Material Plastic
Content 1 pc(s)
Type CP3370
RoHS-compliant Yes
Product type Slider

Technical data

Axle mount 6 mm , 8 mm
Length 27 mm
Width 16 mm
Height 7 mm
Dim (L x W x H) 27 x 16 x 7 mm
Colour Yellow
Material Plastic
Content 1 pc(s)
Type CP3370
RoHS-compliant Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Buttons