Cliff CP3431 Push button Red (L x W x H) 12.2 x 12.2 x 10 mm 1 pc(s)

  • Item no.: 1399910
  • Manufacturer no.: CP3431

PUSHBUTTON KNOB RED CP3431

  • Warranty: 24 months
  • Manufacturer: Cliff
  • Item no.: 1399910
  • Manufacturer no.: CP3431

PUSHBUTTON KNOB RED CP3431

  • Warranty: 24 months
  • Manufacturer: Cliff
Type Square
Axle mount 3.32 mm
Length 12.2 mm
Width 12.2 mm
Height 10 mm
Colour Red
Content 1 pc(s)
Type CP3431
RoHS-compliant Yes
Product type Push button

Technical data

Type Square
Axle mount 3.32 mm
Length 12.2 mm
Width 12.2 mm
Height 10 mm
Colour Red
Content 1 pc(s)
Type CP3431
RoHS-compliant Yes
Product type Push button

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Buttons