Cliff FC7258 Control knob Silver (Ø x H) 10.7 mm x 19 mm 1 pc(s)

  • Item no.: 562162
  • Manufacturer no.: FC7258
  • EAN: 2050001745934

KMK10E KNOB SILVER 6MM USA D

  • Warranty: 24 months
  • Manufacturer: Cliff
  • Item no.: 562162
  • Manufacturer no.: FC7258
  • EAN: 2050001745934

KMK10E KNOB SILVER 6MM USA D

  • Warranty: 24 months
  • Manufacturer: Cliff
Type Axis USA D
Axle mount 6 mm
Height 19 mm
(Ø) 10.7 mm
Colour Silver
Material Plastic , Aluminium
Content 1 pc(s)
Type FC7258
RoHS-compliant Yes
Product type Control knob

Technical data

Type Axis USA D
Axle mount 6 mm
Height 19 mm
(Ø) 10.7 mm
Colour Silver
Material Plastic , Aluminium
Content 1 pc(s)
Type FC7258
RoHS-compliant Yes
Product type Control knob

Frequently bought together

Similar products

See and discover other items from category Control Buttons