Technical data
Type | Axis, corrugated |
---|---|
Axle mount | 6 mm |
Height | 15.1 mm |
(Ø) | 16 mm |
Dim | (Ø x H) 16 mm x 15.1 mm |
Colour | Black , Red |
Material | Plastic |
Content | 1 pc(s) |
Type | FC72602S |
RoHS-compliant | Yes |
Product type | Control knob |
---|
Documents & Downloads
Cliff FC72602S K86R Knob Black / Red 6mm Spl
- Warranty: 24 months
- Manufacturer: Cliff
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons