Clinometer RBS040200-G RBS040200-G Print (angled)

  • Item no.: 185271
  • Manufacturer no.: RBS040200-G
  • EAN: 2050000070419

Tilt angle switch for position detection using a ball bearing. Depending on the installation position the switch can be used as an opener or closer.

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 185271
  • Manufacturer no.: RBS040200-G
  • EAN: 2050000070419

Tilt angle switch for position detection using a ball bearing. Depending on the installation position the switch can be used as an opener or closer.

This text is machine translated.

  • Warranty: 24 months
  • Contact resistance 5 Ω
Type RBS040200-G
Switching voltage 24 V DC
Switching current (max.) 0.01 A
Connector Print (angled)
Min. temperature -20 °C
Max. temperature +70 °C
Switching capacity max. 10 mA/24 V DC
Connection PCB connection angled
Temperature range -20 - +70 ºC
Product type Clinometer

Technical data

  • Contact resistance 5 Ω
Type RBS040200-G
Switching voltage 24 V DC
Switching current (max.) 0.01 A
Connector Print (angled)
Min. temperature -20 °C
Max. temperature +70 °C
Switching capacity max. 10 mA/24 V DC
Connection PCB connection angled
Temperature range -20 - +70 ºC
Product type Clinometer

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Angle & Tilt Sensors