club3D CAC-1902EU USB charger
USB type A and C dual power charger,up to 60WCAC-1902 - the Club3D dual charger socket for up to 60 watts, each with a USB type A and C connection was developed for all, who want to charge their PC/notebook/tablet/smartphone and also the docking stat…
- Warranty: 24 months
- Manufacturer: club3D
USB type A and C dual power charger,up to 60WCAC-1902 - the Club3D dual charger socket for up to 60 watts, each with a USB type A and C connection was developed for all, who want to charge their PC/notebook/tablet/smartphone and also the docking stat…
- Warranty: 24 months
- Manufacturer: club3D
club3D CAC-1902EU USB charger, black
USB type A and C dual power charger,up to 60W
CAC-1902 - the Club3D dual charger socket for up to 60 watts, each with a USB type A and C connection was developed for all, who want to charge their PC/notebook/tablet/smartphone and also the docking station. It has an integrated AC plug for direct use at a wall socket.
The charger is lightweight without compromising on quality and safety. By using the PowerDelivery charging technology and the charging functionality via the USB type A and type C interfaces, you can charge any product supplied with power via USB C with the enclosed USB C cable.
Charging
By using PD charging technology and the charging functionality via the USB type A and/or C interfaces, the Club3D charger offers a unique functionality. The USB C connection is compatible with the PD2.0 charger and Quick Charger 3.0 technologies (only available if only USB C is used alone). It will charge your product with up to 60 watts when used alone and with 45W in combination with 12W of USB A.
This text is machine translated.
Highlights & Details
- Multi-purpose efficient light weight dual port charger
- Supports dual charging function for up to 60W
- USB Type-C (power) cable is included
- Eliminates the need for multiple chargers
- Easy to set up
- Integrated main plug in the country-specific version
Facts
- 1x USB type A port output 5V/2.4A =12 W max.
- 1x USB type C port with support for PD loading
- When charging in combination with the USB A output, 5V-9V-12V-15V/3A, 20V/2.25A applies up to 45W
- When charging by USB-C alone, the output is up to 60W with 5V-9V-12V-15V-20V/3A - supports PD 2.0 and QuickCharging 3.0
- Overload, overvoltage. Overheating and short-circuit protection
- Automatic recovery after error condition
- Warranty: 24 months
- Manufacturer: club3D
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Chargers