club3D DisplayPort Adapter [1x DisplayPort plug - 3x HDMI socket] Black
CSV-5300H display products were always an important part of the PC experience. PC Gamers want an impressive display and professional users are looking for more work place in order to run different applications side by side and thus increase the produ…
- Warranty: 24 months
- Manufacturer: club3D
CSV-5300H display products were always an important part of the PC experience. PC Gamers want an impressive display and professional users are looking for more work place in order to run different applications side by side and thus increase the produ…
- Warranty: 24 months
- Manufacturer: club3D
Technical data
Cable type | DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 3 x |
Type B | HDMI socket |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Video resolution | 2560 x 1600 p |
Product type | TV/monitor Adapter |
---|
Documents & Downloads
Club 3D Multistreaming Transport Hub - MST Hub - 1 to 3 HDMI, incl. MiniDP adapter
CSV-5300H display products were always an important part of the PC experience. PC Gamers want an impressive display and professional users are looking for more work place in order to run different applications side by side and thus increase the productivity. The simplest solution is to add additional monitors to an existing laptop or desktop PC.
The SenseVision MST Hub for Triple Monitor with HDMI uses Multi Stream Transport, a unique DisplayPort™ 1.2 feature, which enables a simple DP 1.2 signal to be divided into several HDMI outputs. This enables the operation of three Full HD HDMI displays from a DisplayPort™ output. With multiple monitors, games become even more impressive, workstations become even more useful and you become even more productive.
Note: If you are using a DisplayPort ™ 1.1 video card, the MST hub acts as a splitter and automatically mirrors your video source across all displays.
AMD Eyefinity™
Enjoy the ultimate and impressive gaming experience. AMD Radeon™ graphics cards can support up to 6 displays by using two MST hubs* and displaying each monitor independantly or all in Single Large Surface (SLS) mode.
Increase the number of displays
Do more with your Microsoft Surface Pro tablet or Intel NUC with its powerful (Mini) DisplayPort™ outputs. These platforms are equipped with powerful Intel CPUs with integrated Intel HD graphics and can control multiple high-resolution external displays.
Increase your productivity
According to a study by Jon Peddie Research, a majority of (semi) professional power users can benefit significantly from using multiple monitors rather than just one. On average, productivity increases by an estimated 42%. Applications where users are most likely to benefit from multiple monitors are: Content/text development, general office use, gaming and CAD. The MST Hub is an affordable and easy alternative to traditional multi-monitor graphics solutions.
Compatible with DisplayPort™ 1.2 and Mini DisplayPort™1.2 products
Laptops, Ultrabooks, and desktop PCs are getting smaller, but with every new generation, they're getting more powerful. Only (Mini)DisplayPort™ 1.2 provides the functionality and bandwidth to operate multiple high-resolution monitors via a single output. The MST Hub comes with a mini DP on DP adapter for maximum compatibility with mobile and desktop based platforms, which are equipped with AMD, Nvidia and Intel graphics solutions.
This text is machine translated.
Highlights & Details
- • conforms to: DisplayPort™ v1.2a, DisplayPort™ v1.1a, VESA DDM Standard, HDMI 1.4 specification
- • supports Main Link Rates from 5.4Gbps (HBR2), 2.7Gbps (HBR) and 1.62Gbps (RBR) from the source
- • supports three HDMI 1.4 outputs,
- • supports output resolutions:
- Up to 2560X1600p @ 60Hz for two monitors and
- Up to 1920x1080p @ 60Hz for three monitors.
- • supports Advanced Wide Eye™ SerDes technology, enables high jitter performance
- • works with AMD, Nvidia and Intel graphics solutions
- • GPU must support DisplayPort™ 1.2 with MST + HBR2 for independant display output
- • When the MST Hub is delivered, a mini DP to DP adapter is included for maximum compatibility
Delivery
- User manual
- Power supply for the MST hub
- Mini DisplayPort to DisplayPort Adapter (CAC-1110)
System Requirements
- Microsoft Windows 10, 8.1, 7
- Warranty: 24 months
- Manufacturer: club3D
Comments
Some notebooks/tablets/MiniPCs have built-in graphics chips that do not support more than 3 screens in total. For more information, see the specifications for your device.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters