club3D DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 15.00 cm
The Club 3D CAC-1070 is an active HDMI signal converter. The DisplayPort™ 1.2 to HDMI™ 2.0 UHD adapter is the easiest solution to your gaming PC order new laptop with DisplayPort™ 1.2 to an HDMI™ 2.0-compatible 4K Ultra HD TV, monitor or projector to…
- Warranty: 24 months
- Manufacturer: club3D
The Club 3D CAC-1070 is an active HDMI signal converter. The DisplayPort™ 1.2 to HDMI™ 2.0 UHD adapter is the easiest solution to your gaming PC order new laptop with DisplayPort™ 1.2 to an HDMI™ 2.0-compatible 4K Ultra HD TV, monitor or projector to…
- Warranty: 24 months
- Manufacturer: club3D
Technical data
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 15.00 cm |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
---|---|
Cable type | DisplayPort 1.2 , HDMI High Speed |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Club 3D Display Port to HDMI™ 1.2 2.0 UHD Active Adapter
The Club 3D CAC-1070 is an active HDMI signal converter. The DisplayPort™ 1.2 to HDMI™ 2.0 UHD adapter is the easiest solution to your gaming PC order new laptop with DisplayPort™ 1.2 to an HDMI™ 2.0-compatible 4K Ultra HD TV, monitor or projector to connect. The adapter is fully compliant with the HDMI™ 2.0 specifications and allows 6 Gbps TMDS throughput per channel. The interface in the adapter has three tracks for HDMI data, clock, HPD signal and power and offers a total of 18 Gbps of throughput a tmds.
Unterstutztbis to 4K Ultra HD resolution at 60 Hz.
The DisplayPort™ 1.2 to HDMI™ 2.0 adapter supports (U) HD resolutions up to 4K Ultra HD 4096 x 2160p @ 60Hz for a clear, sharp image. The support for 60 frames per second delivers exceptionally smooth video or game play. To use the adapter via your DisplayPort™ 1.2-enabled product to play games, watch videos or to surf in the Internet and this in (Ultra) high resolution. Up to 8 audio channels supports, therefore, provides the adapter ultra-high-definition digital audio and video. This is the ideal solution for anyone who wants to enjoy 4K Ultra HD/60MHz gameplay, but a native HDMI 2.0 output in his system configuration is missing.
This text is machine translated.
Highlights & Details
- Active Club 3D DisplayPort 1.2™ on HDMI™ 2.0 Adapter
- It supports UHD Auflosugen up to 4096 x 2160p @ 60Hz & 1080p 3D
- Power supply via USB port (no external power supply required)
- Supports AMD, Nvidia ® and Intel ® HD/Iris™ graphics solutions
Facts
- Compliant with the display port specification 1.2 for 1.62 Gbps, 5.4Gbps per lane/track. 2.7Gbps and Effective Band Width 17.28 Gbps
- Conform to HDMI™ 2.0 specification 2.0 with data rate up to 6 Gbps per tmds channel. Total throughput 18 Gbps
- Supports Full-Link Training and no link Training
- Repeater/amplifier for HDCP 1.3 and HDCP 2.2
- 24-bit color and 4:4:4 Color Sampling
- Internal YCbCr 4:4:4 / 4:2:2 on YCbCr 4:2:0 conversion is possible
System Requirements
- Windows 10, 8.1, 7 (32 & 64 bit)
- Apple OS X 10.11, 10.10, 10.9, 10.8, 10.7
- Warranty: 24 months
- Manufacturer: club3D
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters