club3D DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 20.00 cm

  • Item no.: 620798
  • Manufacturer no.: CAC-1001
  • EAN: 8717249408444

Converts your Graphics card DisplayPort output to a HDMI output.

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 620798
  • Manufacturer no.: CAC-1001
  • EAN: 8717249408444

Converts your Graphics card DisplayPort output to a HDMI output.

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Cable length 20.00 cm
Colour Black
Shielding Shielding film
Connector type straight
AWG
30/28
Cable use TV/monitor
type Adapter
Halogen-free No
Cable type DisplayPort 1.1 , HDMI High Speed
Core material
Tin plated copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Cable length 20.00 cm
Colour Black
Shielding Shielding film
Connector type straight
AWG
30/28

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters