Technical data
Cable type | DVI , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 25-pin |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | White |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Halogen-free | No |
Cable type | DVI-D Dual Link , HDMI High Speed |
---|---|
Signal flow direction | Unidirectional (uni) |
Product type | TV/monitor Adapter |
Club 3D DVI to HDMI Adapter DVI Male to HDMI Female
Converts your Graphics card DVI output to an HDMI output.
Highlights & Details
- Adapted DVI plug 24+1-pin to HDMI socket
- Warranty: 24 months
- Manufacturer: club3D
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters