club3D HDMI Adapter [1x HDMI plug - 1x VGA socket] Black

  • Item no.: 1613407
  • Manufacturer no.: CAC-1301
  • EAN: 8719214470654

CAC-1301 The Club 3D is an active HDMI to VGA signal converter. It works with the HDMI™ input an HDMI™-enabled desktop PC or laptop. The data are converted to a VGA output, the use analogue VGA TV, monitors and projectors. The adapter offers you easy…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1613407
  • Manufacturer no.: CAC-1301
  • EAN: 8719214470654

CAC-1301 The Club 3D is an active HDMI to VGA signal converter. It works with the HDMI™ input an HDMI™-enabled desktop PC or laptop. The data are converted to a VGA output, the use analogue VGA TV, monitors and projectors. The adapter offers you easy…

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B VGA socket
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Cable type HDMI
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B VGA socket
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Cable type HDMI

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters