club3D Mini DisplayPort Cable 2.00 m Silver
No image
CLUB3D CAC-1182 Cable length 2 m, port 1: Mini DisplayPort, port 2: HDMI type A (standard)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: club3D
CLUB3D CAC-1182 Cable length 2 m, port 1: Mini DisplayPort, port 2: HDMI type A (standard)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: club3D
Technical data
- HDR function
Cable type | Mini DisplayPort |
---|---|
Type A | Mini DisplayPort plug |
Type B | HDMI plug |
Cable length | 2.00 m |
Colour | Silver |
Connector type | straight |
AWG | 28 AWG |
Cable use | TV/monitor |
type | Cable |
Type | Round |
Cable type | Mini DisplayPort 1.4 |
---|---|
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Cable |
Club 3D Cable MiniDisplayPort> HDMI 2.0b HDR active 2m retail - Cable - Digital/Display/Video
CLUB3D CAC-1182 Cable length 2 m, port 1: Mini DisplayPort, port 2: HDMI type A (standard)
This text is machine translated.
Highlights & Details
- • DisplayPort™ 1.4 receiver, up to 5.4 Gbps Linkrate, HBR2 / HBR / RBR
- • Videostream treatment
- - up to 600 MHz dual pixel path and 16bpc
- - RGB / YCbCr 4:4:4/4:2:2/4:2:0 pixel format
- - horizontal extension if VESA CVT complies with CEA timings (according to DP™ 1 .4 specification)
- • DisplayPort™ to HDMI™ stereoscopic 3D transport frame sequentially to Stacked Top
- -Bottom conversion- go through the 3D formats
- • Handling audio streams
- - LPCM and compressed audio encoding formats
- - maximum audio sampling rate of 192 kHz x 8 channel or 768 kHz x 2 channel
- • HDCP support
- - HDCP 1.3 to HDCP 1.4 repeater function
- - HDCP 2.2 to HDCP 1.4 and 2.2 repeater function
- • HDMI™ transmitter
- - conform to HDMI™ specifications version 2.0b
- - 600 MHz max TMDS character clock
- - High Dasynamic Range supports both static and dynamic HDR.- CEC support - "snooping, tunneling"
- • Max. Video resolution and color depth at the HDMI™ 2.0b output
- - 4K 60Hz RGB / YCbCr 4:4:4, 8bpc
- - 4K 60Hz YCbCr 4:2:2, up to 12bpc
- - 4K 60Hz YCbCr 4:2:0, up to 16bpc
- - 4K 30Hz RGB / YCbCr 4:4:4, up to 16bpc
Facts
- HDR function, HDMI 2.0b
- Warranty: 24 months
- Manufacturer: club3D
Comments
For HDR to work, the source system must support DisplayPort™ 1.4 and the screen must support HDR and/or HDMI™ 2.0 a or b.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables