club3D USB Adapter Black
The Club 3D is an active DVI signal converter. The USB 3.1 type C to DVI-D adapter is the simplest solution for connecting your USB 3.1 type C source with DisplayPort™ Alternate Mode with a DVI-D capable High Definition monitor, TV or projector. The …
- Warranty: 24 months
- Manufacturer: club3D
The Club 3D is an active DVI signal converter. The USB 3.1 type C to DVI-D adapter is the simplest solution for connecting your USB 3.1 type C source with DisplayPort™ Alternate Mode with a DVI-D capable High Definition monitor, TV or projector. The …
- Warranty: 24 months
- Manufacturer: club3D
Technical data
Cable type | USB |
---|---|
Type A | USB 3.2 2nd Gen connector C (USB 3.1) |
Colour | Black |
AWG | 34 |
Cable use | TV/monitor |
type | Adapter |
Core material | Tin plated copper |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Club3D USB C to DVI-D active adapter
The Club 3D is an active DVI signal converter. The USB 3.1 type C to DVI-D adapter is the simplest solution for connecting your USB 3.1 type C source with DisplayPort™ Alternate Mode with a DVI-D capable High Definition monitor, TV or projector. The adapter is compact and very easy to carry. Powered via the USB-C port, the adapter does not need any external power supply and is ideal for use with the latest notebooks and Ultrabooks.
Supports up to 1920x1080p Full HD resolution at 60Hz
The USB 3.1 Type-C to DVI-D adapter supports resolutions up to 1920x1080p @ 60Hz with 8-bit color mode for a clear, sharp image. Support for 60 frames per second provides smooth video playback. Use the adapter to play games, watch videos or browse in the Internet via your USB 3.1 Type C enabled product and play these on a High Resolution Monitor or TV. The adapter does not support Dual Mode DisplayPort™ (DP++)
This text is machine translated.
Highlights & Details
- • USB 3.1 Type-C plugs that can be plugged on both sides
- • Compliant with VESA DisplayPort™ 1.2a Alt Mode Standard
- • conforms to the HDCP 1.3 specification
- • supports full link training, fast link training and no link training
- • supports resolutions up to 1920 x 1080p @ 60Hz Reduced Blanking
- • supports 3D video streaming up to 1080p Full HD @ 60Hz
- • Power supply via USB port (no external power required)
Facts
- The USB 3.1 Type-C to DVI-D adapter supports all USB 3.1 Type-C products with DisplayPort™ OLD mode and operating systems
System Requirements
- Compatible with all Microsoft Windows operating systems
Apple OS X.
Google Chrome OS
- Warranty: 24 months
- Manufacturer: club3D
Comments
Supports AMD, Nvidia® and Intel® HD/ Iris™ graphics solutions.Requires DisplayPort ™ Alt mode support from the source system.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters