club3D USB / HDMI Adapter [1x USB-C plug - 1x VGA socket, USB-C socket, USB 3.2 1st Gen port A (USB 3.0)] Black 0.05 m

  • Item no.: 1494440
  • Manufacturer no.: CSV-1532
  • EAN: 8719214470487

The Sense Vision USB type-C™ on VGA + USB 3.0 + USB type-C Charging Mini Dock is a portable and indispensable product for your USB type-C™-enabled laptop or ultrabook with DisplayPort™ Alternate Mode. Connect an analogue VGA monitor with up to WQXGA …

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1494440
  • Manufacturer no.: CSV-1532
  • EAN: 8719214470487

The Sense Vision USB type-C™ on VGA + USB 3.0 + USB type-C Charging Mini Dock is a portable and indispensable product for your USB type-C™-enabled laptop or ultrabook with DisplayPort™ Alternate Mode. Connect an analogue VGA monitor with up to WQXGA …

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type USB , HDMI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B VGA socket , USB-C socket , USB 3.2 1st Gen port A (USB 3.0)
Cable length 0.05 m
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Type Flat
Cable type WQXGA
Signal flow direction Unidirectional (uni)
Video resolution 2560 x 1600 p
Product type TV/monitor Adapter

Technical data

Cable type USB , HDMI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B VGA socket , USB-C socket , USB 3.2 1st Gen port A (USB 3.0)
Cable length 0.05 m
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters