Coast G50 LED (monochrome) Torch 230 lm 2.5 h 164 g

  • Item no.: 1370913
  • Manufacturer no.: 140121
  • EAN: 0015286198013

The Coast G50 is equipped with the "Twist Focus System", with which between the large circle of light to the "bulls-eye Spot" can be selected. The practical end cap serves as an ant. The G50 is with the IPx4 standard a robust companion for everyday u…

  • Warranty: 24 months
  • Manufacturer: Coast
  • Item no.: 1370913
  • Manufacturer no.: 140121
  • EAN: 0015286198013

The Coast G50 is equipped with the "Twist Focus System", with which between the large circle of light to the "bulls-eye Spot" can be selected. The practical end cap serves as an ant. The G50 is with the IPx4 standard a robust companion for everyday u…

  • Warranty: 24 months
  • Manufacturer: Coast
Colour Black
Weight 164 g
(Ø) 3.6 cm
Length 12.2 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Illumination range (high) 165 m
Light duration (max.) 2.5 h
Luminous flux (high) 230 lm
Operating voltage 4.5 V
Product type Torch

Technical data

Colour Black
Weight 164 g
(Ø) 3.6 cm
Length 12.2 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Illumination range (high) 165 m
Light duration (max.) 2.5 h
Luminous flux (high) 230 lm

Frequently bought together

Similar products

See and discover other items from category Torches