Coast HL27 LED (monochrome) Headlamp battery-powered 330 lm 93 h 138683

  • Item no.: 1370917
  • Manufacturer no.: 138683
  • EAN: 0015286198044

In the highest light mode offers the HL27 a very high light for up to 8 hours 30 minutes*. The lamp can be dimmed continuously. As a result, the illumination time by using a lower light intensity is much increased. The HL27 is ideal for each purpose …

  • Warranty: 24 months
  • Manufacturer: Coast
  • Item no.: 1370917
  • Manufacturer no.: 138683
  • EAN: 0015286198044

In the highest light mode offers the HL27 a very high light for up to 8 hours 30 minutes*. The lamp can be dimmed continuously. As a result, the illumination time by using a lower light intensity is much increased. The HL27 is ideal for each purpose …

  • Warranty: 24 months
  • Manufacturer: Coast
Batteries 3 x AA alkaline batteries
Colour Red , Black
Weight 170 g
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Fabric
Features Adjustable
Power supply (LOV) battery-powered
Illumination range (high) 129 m
Light duration (max.) 93 h
Luminous flux (high) 330 lm
Operating voltage 4.5 V
Product type Headlamp

Technical data

Batteries 3 x AA alkaline batteries
Colour Red , Black
Weight 170 g
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Fabric
Features Adjustable
Power supply (LOV) battery-powered
Illumination range (high) 129 m
Light duration (max.) 93 h

Frequently bought together

Similar products

See and discover other items from category Headlamps