Coast Polysteel 1000 LED (monochrome) Torch battery-powered 1000 lm 85 h 602 g

  • Item no.: 1608691
  • Manufacturer no.: 20733
  • EAN: 0015286207333

The extremely bright poly steel 1000 is water-proof and extremely robust. Due to the size of the lamp could be a bigger focus lens can be installed, which creates an exceptionally wide light circuit.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Coast
  • Item no.: 1608691
  • Manufacturer no.: 20733
  • EAN: 0015286207333

The extremely bright poly steel 1000 is water-proof and extremely robust. Due to the size of the lamp could be a bigger focus lens can be installed, which creates an exceptionally wide light circuit.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Coast
  • Protection class: IPX8
Colour Black , Grey
Weight 602 g
(Ø) 3.97 cm
Length 25.9 cm
IP rating
IPX8
Bulb type LED (monochrome)
Material Stainless steel , Plastic
Power supply (LOV) battery-powered
Illumination range (high) 351 m
Illumination range (low) 109 m
Illumination range (medium) 202 m
Light duration (max.) 85 h
Light duration (high) 11 h
Light duration (medium) 24 h
Luminous flux (high) 1000 lm
Luminous flux (low) 98 lm
Luminous flux (medium) 345 lm
Operating voltage 6 V
Batteries 9 x AA
Weight, information incl. batteries
Product type Torch

Technical data

  • Protection class: IPX8
Colour Black , Grey
Weight 602 g
(Ø) 3.97 cm
Length 25.9 cm
IP rating
IPX8
Bulb type LED (monochrome)
Material Stainless steel , Plastic
Power supply (LOV) battery-powered
Illumination range (high) 351 m
Illumination range (low) 109 m

Frequently bought together

Similar products

See and discover other items from category Torches