Code Mercenaries PCB design board JoyWarrior24A10L-MOD

  • Item no.: 1386568
  • Manufacturer no.: JW24A10L-MOD
  • EAN: 2050003618342

USB joystick controller for analog joysticks with potentiometers or voltage output. May be used with Hall joysticks. Ready to use module.Three analog axes (potentiometer or voltage input) with 10 bit resolution each.Supports up to 8 buttons, direct c…

  • Item no.: 1386568
  • Manufacturer no.: JW24A10L-MOD
  • EAN: 2050003618342

USB joystick controller for analog joysticks with potentiometers or voltage output. May be used with Hall joysticks. Ready to use module.Three analog axes (potentiometer or voltage input) with 10 bit resolution each.Supports up to 8 buttons, direct c…

Length 37 mm
Width 32 mm
Height 5 mm
Product type PCB design board
Type PCB module
Operating voltage 5 V
Input voltage (max.) 5 V
No. of outputs 4 x

Technical data

Length 37 mm
Width 32 mm
Height 5 mm
Product type PCB design board
Type PCB module
Operating voltage 5 V
Input voltage (max.) 5 V
No. of outputs 4 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)