Code Mercenaries PCB design board LED-Warrior07-02-MOD
LED-Warrior07 integrates the complete DALI protocol for a LED lamp. On/off and dimming is controlled via a PWM signal generated by LED–Warrior07.The LW07-02MOD can directly drive constant voltage LED modules with 12 V to 40 V and up to 4 A.DALI to PW…
- Warranty: 24 months
- Manufacturer: Code Mercenaries
LED-Warrior07 integrates the complete DALI protocol for a LED lamp. On/off and dimming is controlled via a PWM signal generated by LED–Warrior07.The LW07-02MOD can directly drive constant voltage LED modules with 12 V to 40 V and up to 4 A.DALI to PW…
- Warranty: 24 months
- Manufacturer: Code Mercenaries
Technical data
Length | 47 mm |
---|---|
Width | 38 mm |
Height | 6.5 mm |
Product type | PCB design board |
Type | PCB module |
No. of outputs | 1 x |
Min. operating voltage | 7 V |
Max. operating voltage | 40 V |
Documents & Downloads
DALI to PWM for constant voltage LED
LED-Warrior07 integrates the complete DALI protocol for a LED lamp. On/off and dimming is controlled via a PWM signal generated by LED–Warrior07.
The LW07-02MOD can directly drive constant voltage LED modules with 12 V to 40 V and up to 4 A.
DALI to PWM controller
Complete DALI protocol for LED control gear
PWM output at 730 Hz
PWM range from 0.1% to 100%
LW07-02MOD directly drives constant voltage LEDs with up to 4 A
Ready to use module
- Warranty: 24 months
- Manufacturer: Code Mercenaries
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)