Code Mercenaries PCB design board LW09-01MOD

  • Item no.: 1418431
  • Manufacturer no.: LW09-01MOD
  • EAN: 2050003802536

DALI master with I2C and two switch inputs. The LED Warrior 09 generates DALI commands for the control of lighting systems. The commands can be triggered by two switch inputs or via an I2C interface to the LED Warrior 09 can be sent. Thus, the LED Wa…

  • Item no.: 1418431
  • Manufacturer no.: LW09-01MOD
  • EAN: 2050003802536

DALI master with I2C and two switch inputs. The LED Warrior 09 generates DALI commands for the control of lighting systems. The commands can be triggered by two switch inputs or via an I2C interface to the LED Warrior 09 can be sent. Thus, the LED Wa…

Length 36 mm
Width 32 mm
Height 6.1 mm
Product type PCB design board
Type PCB module
Operating voltage 5 V

Technical data

Length 36 mm
Width 32 mm
Height 6.1 mm
Product type PCB design board
Type PCB module
Operating voltage 5 V

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)