Code Mercenaries PCB design board MouseWarrior24J8-MOD

  • Item no.: 1386572
  • Manufacturer no.: MW24J8-MOD
  • EAN: 2050003618380

USB joystick/mouse hybrid controller for Joysticks with 100 kΩ potentiometers. Can be switched between joystick and mosue operation. Ready to use module.USB 1.1 / 2.0 compliant.Three analog potentiometer axes with 8 bit resolution each.Supports up to…

  • Item no.: 1386572
  • Manufacturer no.: MW24J8-MOD
  • EAN: 2050003618380

USB joystick/mouse hybrid controller for Joysticks with 100 kΩ potentiometers. Can be switched between joystick and mosue operation. Ready to use module.USB 1.1 / 2.0 compliant.Three analog potentiometer axes with 8 bit resolution each.Supports up to…

Length 37 mm
Width 32 mm
Height 5 mm
Product type PCB design board
Type PCB module
Operating voltage 5 V

Technical data

Length 37 mm
Width 32 mm
Height 5 mm
Product type PCB design board
Type PCB module
Operating voltage 5 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)