Compatible light bulbs, Eco halogen, 50 W, GU5.3

  • Item no.: 418163
  • Manufacturer no.: 418163

-

  • Item no.: 418163
  • Manufacturer no.: 418163

-

Content 1 pc(s)
Dim (Ø) 50 mm
Circuits 20000
Colour Warm white
(Ø) 50 mm
Dimmable
Yes
Equivalent to power rating
60 W
Product lifespan approx
1500 h
Bulb type
Reflector bulb
Bulb type Eco halogen
Power
50 W
Luminous flux
630 lm
Base
GU5.3

Technical data

Content 1 pc(s)
Dim (Ø) 50 mm
Circuits 20000
Colour Warm white
(Ø) 50 mm
Dimmable
Yes
Equivalent to power rating
60 W
Product lifespan approx
1500 h
Bulb type
Reflector bulb
Bulb type Eco halogen

Frequently bought together

Similar products

See and discover other items from category