Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø) 50 mm |
Circuits | 50000 |
Colour | Warm white |
(Ø) | 50 mm |
Dimmable | No |
Equivalent to power rating | 35 W |
Product lifespan approx | 20000 h |
Bulb type | Reflector bulb |
Bulb type | LED (monochrome) |
Power | 5 W |
---|---|
LEDs | 3 |
Luminous flux | 250 lm |
Base | GU10 |
Compatible light bulbs, LED (monochrome)
- Warranty: 24 months
- Manufacturer: Sygonix
Frequently bought together
Customer reviews
Similar products
See and discover other items from category