Comus GC 1526(8090) Reed switch 1 maker 250 V DC, 250 V AC 1.5 A 250 W Envelope length:52 mm

  • Item no.: 1277019
  • Manufacturer no.: GC 1526(8090)
  • EAN: 2050002734043

REEDSWITCH 1NO GC1526(8090)

  • Warranty: 24 months
  • Manufacturer: Comus
  • Item no.: 1277019
  • Manufacturer no.: GC 1526(8090)
  • EAN: 2050002734043

REEDSWITCH 1NO GC1526(8090)

  • Warranty: 24 months
  • Manufacturer: Comus
Type GC 1526(8090)
Water activity (max.) 90
Water activity (min.) 80
Contact type 1 maker
Contact material Rhodium
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 1.5 A
Max. switching capacity 250 W
Connection Soldering
Envelope length 52 mm
Length 72 mm
(Ø) 5.4 mm
Dim (Ø x L) 5.4 mm x 72 mm
RoHS-compliant Yes
Water activity 80 - 90
Product type Reed switch

Technical data

Type GC 1526(8090)
Water activity (max.) 90
Water activity (min.) 80
Contact type 1 maker
Contact material Rhodium
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 1.5 A
Max. switching capacity 250 W
Connection Soldering
Envelope length 52 mm

Frequently bought together

Similar products

See and discover other items from category Reed Switches