Technical data
Type | GC 3325(2025) |
---|---|
Water activity (max.) | 25 |
Water activity (min.) | 20 |
Contact type | 1 change-over |
Contact material | Rhodium |
Switching voltage (max.) | 100 V DC , 100 V AC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 5 W |
Connection | Soldering |
Envelope length | 14 mm |
Length | 55 mm |
---|---|
(Ø) | 2.54 mm |
Dim | (Ø x L) 2.54 mm x 55 mm |
RoHS-compliant | Yes |
Water activity | 20 - 25 |
Product type | Reed switch |
Documents & Downloads
Reed Switch Comus Series GC
Highlights & Details
- Glass Piston long 14 mm
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Comus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches