Technical data
Type | GC 3817(3540) |
---|---|
Water activity (max.) | 40 |
Water activity (min.) | 35 |
Contact type | 1 maker |
Contact material | Rhodium |
Switching voltage (max.) | 400 V DC , 400 V AC |
Switching current (max.) | 3 A |
Max. switching capacity | 60 W |
Connection | Soldering |
Envelope length | 24.5 mm |
Length | 55 mm |
---|---|
(Ø) | 3.8 mm |
Dim | (Ø x L) 3.8 mm x 55 mm |
RoHS-compliant | Yes |
Water activity | 35 - 40 |
Product type | Reed switch |
Documents & Downloads
Reed Switch Comus Series GC
Highlights & Details
- Glass Piston long 24.5 mm
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Comus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches