Conax CI module Cable TV
Conax CI module for receiving Conax encoded programs also suitable for the new Albanian and Scandinavian programs!!! Conax was developed from the firm Telenor and is used mainly in Scandinavia and Albania. CI module : correct is CA module - Condition…
- Warranty: 24 months
- Manufacturer: Conax
Conax CI module for receiving Conax encoded programs also suitable for the new Albanian and Scandinavian programs!!! Conax was developed from the firm Telenor and is used mainly in Scandinavia and Albania. CI module : correct is CA module - Condition…
- Warranty: 24 months
- Manufacturer: Conax
Technical data
Decryption system | Conax |
---|---|
Compatible with | Cable TV |
Product type | CI module |
Conax SCM CI-module
Conax CI module for receiving Conax encoded programs also suitable for the new Albanian and Scandinavian programs!!! Conax was developed from the firm Telenor and is used mainly in Scandinavia and Albania.
CI module : correct is CA module - Conditional-access module short CAM is a module in the PCMCIA-card format with a decryption algorithm. The CA modules is also called CI module, so that it is clearly where this module is used. This CA module is plugged into a Common Interface slot. In cooperation of CA-module and SmartCard of the Pay-TV operator and the receiver hardware in the receiver, TV and key pairs can be exchanged and therefore change a encrypted program in a visible program.
This text is machine translated.
Highlights & Details
- Decodes Conax
Facts
- Encode a selection of programs that in Conax: Canal digital
- NRK
- NRK2
- TV2N
- TV Norge.
Delivery
- Conax SCM CI-Module
- Warranty: 24 months
- Manufacturer: Conax
Comments
Pay TV coding processes that can be supported are:SKY: No
Cable kiosk: Yes
Digital cable: No
BW cable: No
ORF: No
SRG Switzerland: No
MTV Unlimited: Yes
Incompatibilities with the receiver of PayTV card can occur due the changes in the software of the module manufacturer.
From there no guarantee on the above instructions, it serves only for orientation.
Conax is a trademark of telenor Conax AS.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category CI Modules