Connect 3000 Replaces original battery NNTN4970, NNTN4970A Walkie-talkie battery 7.2 V 1650 mAh

  • Item no.: 1372552
  • Manufacturer no.: B584851
  • EAN: 4038338019629

Powerful replacement battery for Motorola.

  • Item no.: 1372552
  • Manufacturer no.: B584851
  • EAN: 4038338019629

Powerful replacement battery for Motorola.

Suitable for Motorola
Replaces original battery NNTN4970 , NNTN4970A
Technology NiMH
Voltage 7.2 V
Capacity 1650 mAh
Weight 132 g
Length 121 mm
Width 60 mm
Height 20 mm
Type B584851
Size Special-purpose rechargeable
Rechargeable Yes
Product type Walkie-talkie battery

Technical data

Suitable for Motorola
Replaces original battery NNTN4970 , NNTN4970A
Technology NiMH
Voltage 7.2 V
Capacity 1650 mAh
Weight 132 g
Length 121 mm
Width 60 mm
Height 20 mm
Type B584851

Frequently bought together

Similar products

See and discover other items from category Walkie Talkie Batteries