Conrad Components 116246 3-channel Light organ Version: Assembly kit 230 V AC
The lighting console for a successful party! The allowed load on this thyristor-controlled lighting console is 3 x 60 W. Three controllers allow separate adjustment of the treble, mid and bass ranges.
- Warranty: 24 months
- Manufacturer: Conrad Components
The lighting console for a successful party! The allowed load on this thyristor-controlled lighting console is 3 x 60 W. Three controllers allow separate adjustment of the treble, mid and bass ranges.
- Warranty: 24 months
- Manufacturer: Conrad Components
Technical data
- 3 x 60 W
Operating voltage | 230 V AC |
---|---|
Operating voltage | 230 V AC |
Dim | (L x W) 122 mm x 50 mm |
Length | 122 mm |
Width | 50 mm |
Version | Assembly kit |
Power rating | 3 x 60 W |
Product type | Light organ |
Documents & Downloads
Conrad Components 116246 3-channel Light organ Version: Assembly kit 230 V AC
The lighting console for a successful party! The allowed load on this thyristor-controlled lighting console is 3 x 60 W. Three controllers allow separate adjustment of the treble, mid and bass ranges.
Facts
- 3 outputs
- Connection to speaker output.
- Warranty: 24 months
- Manufacturer: Conrad Components
Comments
Housing optional unfinished5206 16-62
Frequently bought together
Customer reviews
Similar products
See and discover other items from category LED Kits