Conrad Components 1282821 Speaker cable 2 x 1.50 mm² Transparent 10 m

  • Item no.: 1282821
  • Manufacturer no.: 1282821
  • EAN: 4016138943184

TRANSPARENT SPEAKER CABLE 2X1.5MM² 10M

  • Item no.: 1282821
  • Manufacturer no.: 1282821
  • EAN: 4016138943184

TRANSPARENT SPEAKER CABLE 2X1.5MM² 10M

No. of leads 2 x
Cross section (each core) 1.50 mm²
Cross section 2 x 1.50 mm²
Features CCAW
Width 6.2 mm
Height 3 mm
Colour Transparent
Content 10 m
Packaged Yes
Sold per metre No
Halogen-free No
Shielded No
Manufacturer part # 93030c272
Min. temperature range (fixed installation) -20 °C
Max. temperature range (fixed installation) +70 °C
Min. temperature range (flexible installation) -20 °C
Max. temperature range (flexible installation) +70 °C
Core layout 48 x 0.20 mm
RoHS-compliant Yes
Type TR19150-10
Product type Speaker cable

Technical data

No. of leads 2 x
Cross section (each core) 1.50 mm²
Cross section 2 x 1.50 mm²
Features CCAW
Width 6.2 mm
Height 3 mm
Colour Transparent
Content 10 m
Packaged Yes
Sold per metre No

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)