Conrad Components 130344 Dimmer Assembly kit 230 V AC
When you replace a normal surge relay with this dimmer, the standard light switch functions is retained. The connected lamp can be switched with the standard light switch as well as dimmed. The brightness of the lamp depends on how long the switch is…
- Warranty: 24 months
- Manufacturer: Conrad Components
When you replace a normal surge relay with this dimmer, the standard light switch functions is retained. The connected lamp can be switched with the standard light switch as well as dimmed. The brightness of the lamp depends on how long the switch is…
- Warranty: 24 months
- Manufacturer: Conrad Components
Technical data
Operating voltage | 230 V AC |
---|---|
Output rating | 40 - 300 W |
Version | Assembly kit |
Dim | (L x W x H) 70 x 30 x 55 mm |
Height | 55 mm |
Length | 70 mm |
Width | 30 mm |
Output rating | 300 W |
Operating voltage | 230 V AC |
Product type | Dimmer |
Documents & Downloads
Push buttom dimmer – kit function 1 + 2
When you replace a normal surge relay with this dimmer, the standard light switch functions is retained. The connected lamp can be switched with the standard light switch as well as dimmed. The brightness of the lamp depends on how long the switch is pressed. The following modes are set in the kit with the help of a solder bridge. Mode 1: When switched off the last level of brightness is saved. When the lamp is switched on again it reverts to the saved brightness. Mode 2: The maximum brightness is set when switched on. Dimming starts alternatively with the minimal or maximal brightness.
Highlights & Details
- For resistive and inductive loads
- Up to 300 W
- Warranty: 24 months
- Manufacturer: Conrad Components
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Controller Assembly Kits