Conrad Components 5-Channel LED Running Light Module

  • Item no.: 116114
  • Manufacturer no.: BSH25SM-008
  • EAN: 4016138055696

Put some colour in your life. This running light module is useful for many applications in model building, in discos, advertising, decoration and more.

  • Item no.: 116114
  • Manufacturer no.: BSH25SM-008
  • EAN: 4016138055696

Put some colour in your life. This running light module is useful for many applications in model building, in discos, advertising, decoration and more.

  • Running time approx. 0.75 seconds
Operating voltage 3 V DC
Current consumption 5 mA
Operating voltage 3 V DC
Channels 5
Dim (L x W x H) 20 x 30 x 3 mm
Height 3 mm
Length 20 mm
Width 30 mm
Version Component
Product type Chaser light assembly kit

Technical data

  • Running time approx. 0.75 seconds
Operating voltage 3 V DC
Current consumption 5 mA
Operating voltage 3 V DC
Channels 5
Dim (L x W x H) 20 x 30 x 3 mm
Height 3 mm
Length 20 mm
Width 30 mm
Version Component
Product type Chaser light assembly kit

Frequently bought together

Similar products

See and discover other items from category LED Kits