Conrad Components 530592 (L x W) 160 mm x 100 mm

  • Item no.: 530592
  • Manufacturer no.: 530592
  • EAN: 4016138666632

UNIVERSAL EURO-PCB 160X100X1.6MM

  • Item no.: 530592
  • Manufacturer no.: 530592
  • EAN: 4016138666632

UNIVERSAL EURO-PCB 160X100X1.6MM

Type single sided
Material Phenolic paper
Length 160 mm
Width 100 mm
CS 2.54 mm
Copper coating (thickness) 35 µm
Hole Ø 1 mm
Material thickness 1.6 mm
Content 1 pc(s)
Type SU527815
RoHS-compliant Yes
Product type Eurocard PCB

Technical data

Type single sided
Material Phenolic paper
Length 160 mm
Width 100 mm
CS 2.54 mm
Copper coating (thickness) 35 µm
Hole Ø 1 mm
Material thickness 1.6 mm
Content 1 pc(s)
Type SU527815

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Printed Circuit Boards