Conrad Components 6-Channel LED Running Light with Motion Sensor Module
Ideal attention grabber for advertisement (for example display windows). The LEDs can be individually separated and fastened with the attached adhesive tape. A light sensitive motion sensor sets off a sporadic sequence of running lights for approx. 1…
- Warranty: 24 months
- Manufacturer: Conrad Components
Ideal attention grabber for advertisement (for example display windows). The LEDs can be individually separated and fastened with the attached adhesive tape. A light sensitive motion sensor sets off a sporadic sequence of running lights for approx. 1…
- Warranty: 24 months
- Manufacturer: Conrad Components
Technical data
- Operating time: ~ 15,000 cycles
Operating voltage | 3 V DC |
---|---|
Current consumption | 23 mA |
Operating voltage | 3 V DC |
Channels | 6 |
Dim | (L x W x H) 32 x 57 x 15 mm |
Height | 15 mm |
Length | 32 mm |
Width | 57 mm |
Version | Component |
Product type | Chaser light assembly kit |
Documents & Downloads
Conrad Components 6-Channel LED Running Light with Motion Sensor Module
Ideal attention grabber for advertisement (for example display windows). The LEDs can be individually separated and fastened with the attached adhesive tape. A light sensitive motion sensor sets off a sporadic sequence of running lights for approx. 15 seconds with 6 red LEDs.
Highlights & Details
- Light-sensitive motion detector
Delivery
- motion sensor
- 6 red LEDs.
- Warranty: 24 months
- Manufacturer: Conrad Components
Comments
2 size AA batteries requiredFrequently bought together
Customer reviews
Similar products
See and discover other items from category LED Kits