Conrad Components 98001c367 Carbon film resistor (set) Axial lead 0.25 W 5 % 480 pc(s)

  • Item no.: 1375426
  • Manufacturer no.: 1375426
  • EAN: 4016138993462

This text is machine translated.

Resistor assortment with 480 resistance of 10 Ω to 1 MΩ with 5% tolerance and 1/4 W power at max. 250 V from -55 to +155 °C can be used.

  • Item no.: 1375426
  • Manufacturer no.: 1375426
  • EAN: 4016138993462

This text is machine translated.

Resistor assortment with 480 resistance of 10 Ω to 1 MΩ with 5% tolerance and 1/4 W power at max. 250 V from -55 to +155 °C can be used.

  • 30 x 10 / 22 / 47 / 100 / 220 / 470 / 1K / 2.2K / 4.7K / 10K / 22K / 47K 100K / 220K / 470K / 1M Ω Capacity: 0.25 W
Type Axial lead
Power rating 0.25 W
Tolerance ± 5 %
Content 480 pc(s)
RoHS-compliant Yes
Type 98001c367
Product type Carbon film resistor (set)

Technical data

  • 30 x 10 / 22 / 47 / 100 / 220 / 470 / 1K / 2.2K / 4.7K / 10K / 22K / 47K 100K / 220K / 470K / 1M Ω Capacity: 0.25 W
Type Axial lead
Power rating 0.25 W
Tolerance ± 5 %
Content 480 pc(s)
RoHS-compliant Yes
Type 98001c367
Product type Carbon film resistor (set)

Frequently bought together

Similar products

See and discover other items from category Carbon Film Resistors