Conrad Components Audio recording unit Assembly kit Recording Time 40 s

  • Item no.: 1491492
  • Manufacturer no.: A93010A
  • EAN: 4016139095608

With this sound recording module can be up to 40 seconds of audio files. Through the 2-button, it is easy to use. The recording is shown by an LED display.

This text is machine translated.

  • Item no.: 1491492
  • Manufacturer no.: A93010A
  • EAN: 4016139095608

With this sound recording module can be up to 40 seconds of audio files. Through the 2-button, it is easy to use. The recording is shown by an LED display.

This text is machine translated.

Operating voltage 5 V
Current consumption 32 mA
Version Assembly kit
Height 11 mm
Length 24 mm
Width 35 mm
Recording Time 40 s
Product type Audio recording unit

Technical data

Operating voltage 5 V
Current consumption 32 mA
Version Assembly kit
Height 11 mm
Length 24 mm
Width 35 mm
Recording Time 40 s
Product type Audio recording unit

Frequently bought together

Similar products

See and discover other items from category Sound Generator Assembly Kits