Conrad Components BRC36 Audio recording unit Component Recording Time 60 s

  • Item no.: 1436722
  • Manufacturer no.: BRC36
  • EAN: 4016139082806

This audio recording module is designed to record audio signals such as voice or sound for up to 300 seconds. The recorded sound can be played back via a speaker. Five different memory slots are available.

  • Item no.: 1436722
  • Manufacturer no.: BRC36
  • EAN: 4016139082806

This audio recording module is designed to record audio signals such as voice or sound for up to 300 seconds. The recorded sound can be played back via a speaker. Five different memory slots are available.

  • Operating voltage: 4 x 1.5 V/DC AAA battery
  • Recording duration: 5 x 60 seconds
Version Component
Dim (L x W x H) 12 x 150 x 120 mm
Height 120 mm
Length 12 mm
Width 150 mm
Recording Time 60 s
Product type Audio recording unit

Technical data

  • Operating voltage: 4 x 1.5 V/DC AAA battery
  • Recording duration: 5 x 60 seconds
Version Component
Dim (L x W x H) 12 x 150 x 120 mm
Height 120 mm
Length 12 mm
Width 150 mm
Recording Time 60 s
Product type Audio recording unit

Frequently bought together

Similar products

See and discover other items from category Sound Generator Assembly Kits